Part Details for RG174A/U by Pasternack Enterprises
Overview of RG174A/U by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG174A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG174A/U
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG174, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.11 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 32 dB, Power, Max at 1 Ghz.: 17 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG174 Coax Cable Single Shielded with Black PVC Jacket. RG174A/U part number from Pasternack is a RG174 coax cable that is flexible. Pasternack RG174 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG174 coax is constructed with a 0.11 jacket made of PVC. RG174 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG174 coax cable has an attenuation at 1 GHz of 32 dB and a maximum power of 17 watts at 1 GHz. Pasternack RG174 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG174 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG174 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 48666 |
|
$0.8100 / $0.9400 | Buy Now |