There are no models available for this part yet.
Overview of RG180B/U-BULK by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for RG180B/U-BULK by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RG180B/U-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG180, Flex Type: Flexible, Impedance: 95 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.141 in, Jacket Material: FEP, No. of Shields: 1, Power, Max at 1 Ghz.: 250 Watts, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. 95 Ohm Flexible RG180 Coax Cable Single Shielded with Tan FEP Jacket. RG180B/U-BULK part number from Pasternack is a RG180 coax cable that is flexible. Pasternack RG180 flexible coax cable is 95 Ohm and has a PTFE dielectric. Our RG180 coax is constructed with a 0.141 jacket made of FEP. RG180 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG180 coax cable has a maximum power of 250 watts at 1 GHz. Pasternack RG180 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG180 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG180 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 6998 |
|
$6.2700 / $7.2900 | Buy Now |