Part Details for RG196A/U by Pasternack Enterprises
Overview of RG196A/U by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG196A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG196A/U
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG196, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.08 in, Jacket Material: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 49 dB, Power, Max at 1 Ghz.: 78 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG196 Coax Cable Single Shielded with White PTFE Jacket. RG196A/U part number from Pasternack is a RG196 coax cable that is flexible. Pasternack RG196 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG196 coax is constructed with a 0.08 jacket made of PTFE. RG196 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG196 coax cable has an attenuation at 1 GHz of 49 dB and a maximum power of 78 watts at 1 GHz. Pasternack RG196 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG196 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG196 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 11419 |
|
$1.8800 / $2.1900 | Buy Now |
Part Details for RG196A/U
RG196A/U CAD Models
RG196A/U Part Data Attributes:
|
RG196A/U
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
RG196A/U
Pasternack Enterprises
Wire And Cable, 1 Conductor(s), Communication Cable, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.03 mm | |
Insulator Material | PTFE | |
Jacket Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |