There are no models available for this part yet.
Overview of RG1C-12DAS by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DASNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DASDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
BQ27411DRZR-G1C | Texas Instruments | Pack-Side Impedance Track™ Fuel Gauge | Battery Gas Gauge 12-SON -40 to 85 |
Price & Stock for RG1C-12DAS by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Power/Signal Relay,SPDT,Momentary,0.077A(Coil),12VDC (Coil), 930mW(Coil),30A(Contact),30VDC(Contact), DC Input,AC/DCOutput,Panel Mount- NEC/TOKIN is now NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for RG1C-12DAS by World Products Inc
Part Data Attributes for RG1C-12DAS by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Body Breadth
|
27.5 mm
|
Body Height
|
27.5 mm
|
Body Length or Diameter
|
32.1 mm
|
Coil Current(DC)-Max
|
0.077 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
930 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
155 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
30A@277VAC
|
Contact Current(AC)-Max
|
30 A
|
Contact Current(DC)-Max
|
30 A
|
Contact (DC) Max Rating R Load
|
30A@30VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
32.1mm x 27.5mm x 27.5mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
15 ms
|
Surface Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|