Part Details for RG223/U-BULK by Pasternack Enterprises
Overview of RG223/U-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for RG223/U-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG223/U-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG223, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.209 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 13.41 dB, Power, Max at 1 Ghz.: 50 Watts, Frequency, Max: 12.4 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 1 in, Coax Type: Coax. Flexible RG223 Coax Cable Double Shielded with Black PVC Jacket. RG223/U-BULK part number from Pasternack is a RG223 coax cable that is flexible. Pasternack RG223 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG223 coax is constructed with a 0.209 jacket made of PVC. RG223 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 12.4 GHz. RG223 coax cable has an attenuation at 1 GHz of 13.41 dB and a maximum power of 50 watts at 1 GHz. Pasternack RG223 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG223 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG223 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 21693 |
|
$4.5500 / $5.2900 | Buy Now |