Part Details for RG225-55/14/2TDMLO by ebm-papst
Overview of RG225-55/14/2TDMLO by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for RG225-55/14/2TDMLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2807
|
Newark | Ac Flatpak - Radial Blower |Ebm-Papst RG225-55/14/2TDMLO Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.3400 / $350.0400 | Buy Now |
DISTI #
RG225-55/14/2TDMLO-ND
|
DigiKey | FAN BLOWER CF 270X119.0MM 24VDC Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.8384 | Buy Now |
DISTI #
RG225-55/14/2TDMLO
|
Avnet Americas | DC Fan 24V 65W 2400RPM 612.12CFM Flange Mount - Bulk (Alt: RG225-55/14/2TDMLO) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$193.7280 / $314.9232 | Buy Now |
DISTI #
5912-RG22555142TDMLO
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 270x270x119mm, 24VDC, 641CFM, 80W, 2500RPM, Ball, FlatPak RoHS: Compliant | 0 |
|
$270.8300 / $314.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.5000 / $296.8100 | Buy Now |
DISTI #
000000000005130843
|
Sager | Blowers & Centrifugal Fans Radial Blower, 270x270x119mm, 24VDC, 641CFM, 80W, 2500RPM, Ball Bearing, FlatPak Min Qty: 1 | 0 |
|
$260.8100 / $319.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$275.5000 / $296.8100 | Buy Now |
Part Details for RG225-55/14/2TDMLO
RG225-55/14/2TDMLO CAD Models
RG225-55/14/2TDMLO Part Data Attributes
|
RG225-55/14/2TDMLO
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG225-55/14/2TDMLO
ebm-papst
270 X 119 MM DC CENTRIFUGAL FAN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 641.54 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 119 mm | |
Length | 270 mm | |
Life Expectancy | 30000 h | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.34 A | |
Rated Power | 80 W | |
Rated Voltage | 24 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1750 g | |
Width | 270 mm |