Part Details for RG225-55/14/2TD by ebm-papst
Overview of RG225-55/14/2TD by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG225-55/14/2TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RG225-55/14/2TD-ND
|
DigiKey | 270 X 119 MM DC CENTRIFUGAL FAN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
149 In Stock |
|
$677.4800 / $765.7500 | Buy Now |
DISTI #
71404426
|
RS | DC Fan 24V 65W 2400RPM 612.12CFM | ebm-papst RG225-55/14/2TD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$689.1800 / $765.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
149 Partner Stock |
|
$614.7100 / $694.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
149 Partner Stock |
|
$614.7100 / $694.7800 | Buy Now |