Part Details for RG225-55/18/2TDMO by ebm-papst
Overview of RG225-55/18/2TDMO by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG225-55/18/2TDMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG225-55/18/2TDMO-ND
|
DigiKey | FAN BLOWER CF 270X119.0MM 48VDC Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RG225-55/18/2TDMO
|
Avnet Americas | DC Centrifugal Fan Ball Bearing 2800rpm Speed 1210m3/h Air Flow 116W Power 48VDC Clockwise Direction Flange Mount Bulk - Bulk (Alt: RG225-55/18/2TDMO) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RG225-55/18/2TDMO
RG225-55/18/2TDMO CAD Models
RG225-55/18/2TDMO Part Data Attributes
|
RG225-55/18/2TDMO
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG225-55/18/2TDMO
ebm-papst
270 X 119 MM DC CENTRIFUGAL FAN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Airflow | 712.17 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 119 mm | |
Length | 270 mm | |
Life Expectancy | 40000 h | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.42 A | |
Rated Power | 116 W | |
Rated Voltage | 48 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1750 g | |
Width | 270 mm |