Part Details for RG402-BNC-BNC(QTY:3FT) by McGill Microwave Systems Ltd
Overview of RG402-BNC-BNC(QTY:3FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-174BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-003 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-059BNCRBNC-003 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-003 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 3ft |
Price & Stock for RG402-BNC-BNC(QTY:3FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG402-BNC-BNC(QTY:3Ft)TB-ND
|
DigiKey | RG402 CABLE ASSY 3 Ft BNC TO BNC Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
9998 In Stock |
|
$77.7300 / $85.5000 | Buy Now |