Part Details for RG402-NM-SM(QTY:100CM) by McGill Microwave Systems Ltd
Overview of RG402-NM-SM(QTY:100CM) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for RG402-NM-SM(QTY:100CM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG402-NM-SM(QTY:100cm)TB-ND
|
DigiKey | RG402 CABLE ASSY 100 cm N MALE T Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
9999 In Stock |
|
$77.7300 / $85.5000 | Buy Now |