Part Details for RG402-NM-SM(QTY:30CM) by McGill Microwave Systems Ltd
Overview of RG402-NM-SM(QTY:30CM) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CMS8-4.19#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CMS8-5.00#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CMS8-8.19#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for RG402-NM-SM(QTY:30CM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG402-NM-SM(QTY:30cm)TB-ND
|
DigiKey | RG402 CABLE ASSY 30 cm N MALE TO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$72.9000 / $80.1900 | Buy Now |