Part Details for RG402-SM-MCX(QTY:3INCH) by McGill Microwave Systems Ltd
Overview of RG402-SM-MCX(QTY:3INCH) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG402-SM-MCX(QTY:3INCH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG402-SM-MCX(QTY:3inch)TB-ND
|
DigiKey | RG402 CABLE ASSY 3 inch SMA MALE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$70.8300 / $77.9100 | Buy Now |