Part Details for RG405/U-STRAIGHT by Pasternack Enterprises
Overview of RG405/U-STRAIGHT by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for RG405/U-STRAIGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG405/U-STRAIGHT
|
Pasternack Enterprises US | Key Specifications, Generic Name: 086 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 22 dB, Power, Max at 1 Ghz.: 130 Watts, Frequency, Max: 40 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.05 in, Coax Type: Coax. 086 Semi-rigid Coax Cable with Copper Outer Conductor. RG405/U-STRAIGHT part number from Pasternack is a 086 Semi-rigid coax cable that is semi-rigid. Pasternack RG405 semi-rigid coax cable is 50 Ohm and has a PTFE dielectric.RG405 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 40 GHz. RG405 coax cable has an attenuation at 1 GHz of 22 dB and a maximum power of 130 watts at 1 GHz. Pasternack 086 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG405 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG405 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 319 |
|
$10.6600 / $12.3900 | Buy Now |