Part Details for RG58C/U by Pasternack Enterprises
Overview of RG58C/U by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG58C/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-RG58C/U-ND
|
DigiKey | Flexible RG58 Coax Cable Single Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 3 |
|
$0.6770 | Buy Now | |
DISTI #
RG58C/U
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG58, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 65.9 %, Jacket Diameter: 0.195 in, Jacket Material: PVC (NC), No. of Shields: 1, Attenuation at 1 Ghz.: 20 dB, Power, Max at 1 Ghz.: 44 Watts, Frequency, Max: 5 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 19, Minimum Bend Radius, One Time: 0.98 in, Minimum Bend Radius, Repeated: 1.96 in, Coax Type: Coax. Flexible RG58 Coax Cable Single Shielded with Black PVC (NC) Jacket. RG58C/U part number from Pasternack is a RG58 coax cable that is flexible. Pasternack RG58 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG58 coax is constructed with a 0.195 jacket made of PVC (NC). RG58 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 5 GHz. RG58 coax cable has an attenuation at 1 GHz of 20 dB and a maximum power of 44 watts at 1 GHz. Pasternack RG58 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG58 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG58 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 148918 |
|
$1.0600 / $1.2300 | Buy Now |