Part Details for RG58C-500 by L-com Inc
Overview of RG58C-500 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG58C-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67J6792
|
Newark | Cbl Coax Rg58C/U Spool 500 |L-Com RG58C-500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 40 |
|
$321.6300 / $365.8200 | Buy Now |
DISTI #
73604936
|
RS | Coaxial Bulk Cable RG58C/U500 foot Spool- | L-com RG58C-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$365.9900 | RFQ |
|
Onlinecomponents.com | CBL COAX RG58C/U SPOOL 500' RoHS: Compliant | 0 |
|
$325.1000 / $350.2500 | Buy Now |
DISTI #
77731083
|
Verical | RG58C-500 Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$297.5920 / $371.9900 | Buy Now |
DISTI #
RG58C-500
|
L-com US | This commonly used 50 Ohm cable can be used in applications where cable assemblies must be built in the field. The stranded 20 AWG center conductor results in a cable with good flexibility. Min Qty: 1 Package Multiple: 1 | 39 |
|
$297.5900 / $371.9900 | Buy Now |