Part Details for RG59/62SRB-B by MH Connectors
Overview of RG59/62SRB-B by MH Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CO-059FTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-006 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 6 ft | |
CO-059FTYPEMM-010 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-010 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 10 ft |
Price & Stock for RG59/62SRB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG59/62SRB-B
|
TME | Strain relief, RG59,RG62, blue, Application: BNC plugs, 10pcs. Min Qty: 1000 | 0 |
|
$0.8700 | RFQ |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |