Part Details for RG59B-100 by L-com Inc
Overview of RG59B-100 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for RG59B-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3117
|
Newark | Coaxial, 22Awg, Pvc, 100Ft, Coaxial Cable Type:Rg59B/U, Wire Gauge:22Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Jacket Material:Pvc, External Diameter:- Rohs Compliant: Yes |L-Com RG59B-100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 11 |
|
$62.9900 | Buy Now |
DISTI #
56T1728
|
Newark | Coax Cable, Rg59B/U, 22Awg, Pvc, 30.48M, Coaxial Cable Type:Rg59B/U, Wire Gauge:22Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |L-Com RG59B-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73605106
|
RS | Coaxial Bulk Cable RG59B/U100 foot Coil- | L-com RG59B-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9900 | RFQ |
|
Onlinecomponents.com | CBL COAX RG59B/U COIL 100' | 0 |
|
$53.8800 / $73.1800 | Buy Now |
DISTI #
RG59B-100
|
L-com US | This commonly used 75 Ohm cable can be used in applications where cable assemblies must be built in the field. The solid 22 AWG center conductor results in a cable with low attenuation properties. Min Qty: 1 Package Multiple: 1 | 11 |
|
$62.9900 | Buy Now |