Part Details for RG6/UQ-S-BC-BK by Structured Cable Products Inc
Overview of RG6/UQ-S-BC-BK by Structured Cable Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG6/UQ-S-BC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0973
|
Newark | Dual Coax - 18Awg Sol Bc Fpe, Bonded Al Foil + Al Braid 60% + Al Foil + Al Braid 40%, Siamese (Side X Side)/ 152M/500Ft Spool |Structured Cable RG6/UQ-S-BC-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2 |
|
$51.2500 | Buy Now |
DISTI #
43W6214
|
Newark | Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:0.82Mmâ², Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:White, Jacket Material:Pvc, Conductor Material:Copper Coated Steel |Structured Cable RG6/UQ-S-BC-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$137.2900 / $144.0000 | Buy Now |