Part Details for RG62A/U-BULK by Pasternack Enterprises
Overview of RG62A/U-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for RG62A/U-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG62A/U-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG62, Flex Type: Flexible, Impedance: 93 Ohm, Dielectric Type: PE (AS), Velocity of Propagation: 83 %, Jacket Diameter: 0.239 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 8.7 dB, Power, Max at 1 Ghz.: 77 Watts, RF Shielding: 45 dB, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 2.5 in, Coax Type: Coax. 93 Ohm Flexible RG62 Coax Cable Single Shielded with Black PVC Jacket. RG62A/U-BULK part number from Pasternack is a RG62 coax cable that is flexible. Pasternack RG62 flexible coax cable is 93 Ohm and has a PE (AS) dielectric. Our RG62 coax is constructed with a 0.239 jacket made of PVC. RG62 coax has a shield count of 1, a RF shielding of 45 dB and the maximum frequency for this Pasternack cable is 1 GHz. RG62 coax cable has an attenuation at 1 GHz of 8.7 dB and a maximum power of 77 watts at 1 GHz. Pasternack RG62 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG62 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG62 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 209 |
|
$3.8600 / $4.4900 | Buy Now |