Part Details for RG6UTWINBLK by pro-power
Overview of RG6UTWINBLK by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for RG6UTWINBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8242
|
Newark | Cable, Coax, Rg6U, Twin, Black,100M, Coaxial Cable Type:Rg6U, Wire Gauge:18Awg, Conductor Area Csa:0.78Mm2, Impedance:75Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Black, Jacket Material:Pvc, Conductorrohs Compliant: Yes |Pro Power RG6UTWINBLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$66.4300 / $81.3500 | Buy Now |