Part Details for RG717 by Thomas & Betts
Overview of RG717 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RG717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F012
|
Newark | Terminal, Ring Tongue, 1/4", Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:2Awg, Conductor Area Csa:-, Product Range:Sta-Kon Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RG717 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG Copper Red 54.61mm Electro Tin Bulk | 0 |
|
$4.6400 / $7.0500 | Buy Now |
|
Quest Components | 64 |
|
$9.2500 / $15.0000 | Buy Now | |
|
Master Electronics | Ring Tongue Terminal 2AWG Copper Red 54.61mm Electro Tin Bulk | 0 |
|
$4.6400 / $7.0500 | Buy Now |
Part Details for RG717
RG717 CAD Models
RG717 Part Data Attributes:
|
RG717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RG717
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 1 AWG |