Part Details for RG90-18/14NG by ebm-papst
Overview of RG90-18/14NG by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-14NGLC | Coilcraft Inc | General Purpose Inductor, 0.0137uH, 2%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0807SQ-14NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
0908SQ-14NGLC | Coilcraft Inc | General Purpose Inductor, 0.0147uH, 2%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT |
Price & Stock for RG90-18/14NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H5001
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RG90-18/14NG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3500 / $73.4400 | Buy Now |
DISTI #
RG90-18/14NG
|
Avnet Americas | DC Blower Sleeve Bearing 24V 5.5W 32.4CFM 55dB Flange Mount - Bulk (Alt: RG90-18/14NG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8960 / $66.4616 | Buy Now |
DISTI #
5912-RG90-18/14NG
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 135x135x38mm, 24VDC, 32.4CFM, 5.5W, 55dBA, Sleeve, FlatPak RoHS: Compliant | 0 |
|
$59.3700 / $66.6700 | Order Now |
|
Onlinecomponents.com | DC Blower Sleeve Bearing 24V 5.5W 32.4CFM 55dB Flange Mount RoHS: Compliant | 0 |
|
$45.1400 / $76.0500 | Buy Now |
DISTI #
000000000000816059
|
Sager | Blowers & Centrifugal Fans Radial Blower, 135x135x38mm, 24VDC, 32.4CFM, 5.5W, 55dB, Sleeve, Leads, FlatPak Min Qty: 1 | 0 |
|
$53.5500 / $65.4600 | Buy Now |
|
Master Electronics | DC Blower Sleeve Bearing 24V 5.5W 32.4CFM 55dB Flange Mount RoHS: Compliant | 0 |
|
$45.1400 / $76.0500 | Buy Now |
Part Details for RG90-18/14NG
RG90-18/14NG CAD Models
RG90-18/14NG Part Data Attributes
|
RG90-18/14NG
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG90-18/14NG
ebm-papst
AC Blower, Radial Construction, 24V, 5.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 32.4 CFM | |
Bearing Type | SLEEVE | |
Construction | RADIAL | |
Height | 135 mm | |
Length | 135 mm | |
Life Expectancy | 62500 h | |
Noise | 55 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 10.2 mmH2O | |
Rated Power | 5.5 W | |
Rated Voltage | 24 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 439.98 g | |
Width | 38 mm |