Part Details for RG90-18/18N by ebm-papst
Overview of RG90-18/18N by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG90-18/18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9764
|
Newark | Dc Flat Pack Blower, 135 X 38Mm, 48V, Blower Type:Radial, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:135Mm, External Depth:38Mm, Air Flow - Cfm:32.4Cfm, Air Flow - M3/Min:0.91Mâ³/Min, Noise Rating:55Dba, Power Rating:5.5W Rohs Compliant: Yes |Ebm-Papst RG90-18/18N RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9800 / $79.8500 | Buy Now |
DISTI #
RG90-18/18N-ND
|
DigiKey | FAN BLOWER 135X38MM 48VDC WIRE Min Qty: 30 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8210 | Buy Now |
DISTI #
RG90-18/18N
|
Avnet Americas | DC Blower Ball Bearing 48V 5.5W 32.4CFM 55dB Flange Mount - Bulk (Alt: RG90-18/18N) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7040 / $79.2308 | Buy Now |
DISTI #
5912-RG90-18/18N
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 135x135x38mm, 48VDC, 32.4CFM, 5.5W, 55dBA, Ball, FlatPak RoHS: Compliant | 21 |
|
$66.8000 / $74.3100 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 48V 36V to 56V 32.4CFM 55dB RoHS: Compliant |
64 Partner Stock 22 Factory Stock |
|
$50.6600 / $79.9100 | Buy Now |
DISTI #
000000000000273638
|
Sager | Blowers & Centrifugal Fans Radial Blower, 135x135x38mm, 48VDC, 32.4CFM, 5.5W, 55dB, Ball, Leads, FlatPak Min Qty: 1 | 0 |
|
$63.8800 / $78.0300 | Buy Now |
DISTI #
C1S211800132381
|
Chip1Stop | DC fan motor | 64 |
|
$68.1000 / $77.7000 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 48V 36V to 56V 32.4CFM 55dB RoHS: Compliant |
64 Partner Stock 22 Factory Stock |
|
$50.6600 / $79.9100 | Buy Now |
|
Neutron USA | Blowers Size=135x135x38 mm CFM=32.4 VDC=48 | 50 |
|
$218.7300 | Buy Now |
Part Details for RG90-18/18N
RG90-18/18N CAD Models
RG90-18/18N Part Data Attributes
|
RG90-18/18N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG90-18/18N
ebm-papst
AC Blower, Radial Construction, 48V, 5.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Airflow | 32.4 CFM | |
Bearing Type | BALL | |
Construction | RADIAL | |
Height | 135 mm | |
Length | 135 mm | |
Life Expectancy | 62500 h | |
Noise | 55 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.2 mmH2O | |
Rated Power | 5.5 W | |
Rated Voltage | 48 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 439.98 g | |
Width | 38 mm |