Part Details for RG9731 by Thomas & Betts
Overview of RG9731 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG9731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5347
|
Newark | Ins Nyl Ring Term 2 Bolt 3/8 In Red Rohs Compliant: Yes |Abb Thomas & Betts RG9731 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 1AWG Copper Red 52.57mm Electro Tin RoHS: Compliant |
200 On Order |
|
$4.3400 / $7.1500 | Buy Now |
|
Quest Components | RING TERMINAL | 21 |
|
$7.2563 / $14.5125 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 1AWG Copper Red 52.57mm Electro Tin RoHS: Compliant |
200 On Order |
|
$4.3400 / $7.1500 | Buy Now |
Part Details for RG9731
RG9731 CAD Models
RG9731 Part Data Attributes
|
RG9731
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RG9731
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 1 AWG |