Part Details for RG_11_A/U by HUBER+SUHNER
Overview of RG_11_A/U by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for RG_11_A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_11_A/U-ND
|
DigiKey | CBL ASSY NO - Min Qty: 100 Lead time: 17 Weeks Container: Bulk |
2054 In Stock |
|
$6.4995 / $7.6812 | Buy Now |
DISTI #
3628-RG_11_A/U-DS-ND
|
DigiKey | CBL ASSY NO - 3281.0' (1000.00M) Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
1064 In Stock |
|
$9.9600 / $13.8600 | Buy Now |
DISTI #
455-RG_11_A/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 1219 |
|
$6.2900 / $9.2500 | Buy Now |
|
Onlinecomponents.com | RG11 - 75 Ohm - 1 GHz - 85°C - ø10.3 mm - PVC jacket RoHS: Compliant | 0 |
|
$6.0600 / $16.5900 | Buy Now |