Part Details for RG_142_B/U by HUBER+SUHNER
Overview of RG_142_B/U by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft |
Price & Stock for RG_142_B/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_142_B/U-DS-ND
|
DigiKey | CBL ASSY NO SOLID 328.1' Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
577 In Stock |
|
$19.9753 / $27.7700 | Buy Now |
DISTI #
455-RG_142_B/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS FEPJacket UOM=METERS RoHS: Compliant | 211 |
|
$14.8800 / $21.0500 | Buy Now |
|
Onlinecomponents.com | RG142 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket RoHS: Compliant |
35 In Stock |
|
$13.2800 / $18.0700 | Buy Now |
|
Master Electronics | RG142 - 50 Ohm - 6 GHz - 200°C - ø4.95 mm - FEP jacket RoHS: Compliant |
35 In Stock |
|
$13.2800 / $18.0700 | Buy Now |