Part Details for RG_223_/U-02 by HUBER+SUHNER
Overview of RG_223_/U-02 by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG_223_/U-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_223_/U-02-DS-ND
|
DigiKey | CBL ASSY NO - 328.1' (100.0M) Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
138 In Stock |
|
$12.1302 / $16.8800 | Buy Now |
DISTI #
3628-RG_223_/U-02-ND
|
DigiKey | CBL ASSY NO - Min Qty: 100 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$7.8829 / $8.9743 | Buy Now |
DISTI #
455-RG_223_/U-02
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 937 |
|
$7.7700 / $13.4600 | Buy Now |
|
Onlinecomponents.com | RG223 - 50Ohm - 6 GHz - 85°C - ø5.3 mm - PVC jacket RoHS: Compliant |
89 In Stock |
|
$7.3500 / $10.5600 | Buy Now |
DISTI #
80619556
|
Verical | Coaxial Cable Braid Polyethylene 5.45mm 2500VAC Black Min Qty: 5 Package Multiple: 5 Date Code: 2416 | Americas - 85 |
|
$10.6080 / $13.7280 | Buy Now |
|
Master Electronics | RG223 - 50Ohm - 6 GHz - 85°C - ø5.3 mm - PVC jacket RoHS: Compliant |
89 In Stock |
|
$7.3500 / $10.5600 | Buy Now |