Part Details for RG_58_C/U-62 by HUBER+SUHNER
Overview of RG_58_C/U-62 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for RG_58_C/U-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_58_C/U-62-ND
|
DigiKey | RG_58_C/U-62 Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9167 | Buy Now |
DISTI #
455-RG_58_C/U-62
|
Mouser Electronics | Coaxial Cables SOLD IN METERS | 0 |
|
$3.8500 / $6.6100 | Order Now |
|
Onlinecomponents.com | RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket RoHS: Compliant | 0 |
|
$3.6500 / $10.0000 | Buy Now |