Part Details for RG_58_C/U by HUBER+SUHNER
Overview of RG_58_C/U by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for RG_58_C/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_58_C/U-DS-ND
|
DigiKey | CABLE COAXIAL RG58 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$4.0697 / $5.6400 | Buy Now |
DISTI #
455-RG_58_C/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 4848 |
|
$4.1600 / $5.0100 | Buy Now |
|
Onlinecomponents.com | RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket RoHS: Compliant |
265 In Stock |
|
$1.9700 / $3.5600 | Buy Now |
DISTI #
80939692
|
Verical | Coaxial Cable Braid Polyethylene 20AWG 5.1mm 2500VAC Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2417 | Americas - 260 |
|
$3.0160 / $4.6280 | Buy Now |
|
Master Electronics | RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket RoHS: Compliant |
265 In Stock |
|
$1.9700 / $3.5600 | Buy Now |
Part Details for RG_58_C/U
RG_58_C/U CAD Models
RG_58_C/U Part Data Attributes
|
RG_58_C/U
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
RG_58_C/U
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 2500V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 4.95 mm | |
Insulator Material | PE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 2500 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |