Part Details for RG_59_B/U by HUBER+SUHNER
Overview of RG_59_B/U by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Price & Stock for RG_59_B/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_59_B/U-DS-ND
|
DigiKey | CABLE COAXIAL RG59 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
158 In Stock |
|
$5.3995 / $7.4800 | Buy Now |
DISTI #
455-RG_59_B/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 312 |
|
$3.8700 / $5.6400 | Buy Now |
|
Onlinecomponents.com | RG59 - 75 Ohm - 1 GHz - 85°C - ø6.1 mm - PVC jacket |
300 In Stock |
|
$2.6700 / $4.8200 | Buy Now |
|
Master Electronics | RG59 - 75 Ohm - 1 GHz - 85°C - ø6.1 mm - PVC jacket |
300 In Stock |
|
$2.6700 / $4.8200 | Buy Now |
Part Details for RG_59_B/U
RG_59_B/U CAD Models
RG_59_B/U Part Data Attributes:
|
RG_59_B/U
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
RG_59_B/U
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 3000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Conductor Finish | COPPER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 6.1 mm | |
Insulator Material | PE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 3000 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |