Part Details for RGB24750W045A-003 by TDK-Lambda Corporation
Overview of RGB24750W045A-003 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGB24750W045A-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9451
|
Newark | Dc-Dc Converter, 3.3 To 18V, 45A, Power Supply Applications:Ite & Industrial, Output Power Max:750W, Output Voltage Min:3.3V, Output Voltage Max:18V, Output Current Max:45A, Dc/Dc Converter Output Type:Adjustable, Height:13Mm |Tdk-Lambda RGB24750W045A-003 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4100 / $89.1600 | Buy Now |
DISTI #
285-RGB24750W045A-003-ND
|
DigiKey | DC/DC CONVERTER 3.3-18V 750W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
44 In Stock |
|
$80.3912 / $104.0700 | Buy Now |
DISTI #
967-RGB24750W045A003
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC, 750W, 18-32V, 3.3-18V 45A, 16th Brick, Full feature RoHS: Compliant | 24 |
|
$81.4100 / $89.1600 | Buy Now |
DISTI #
75147517
|
RS | DC-DC Converter, Enclosed,750W, 18-32Vin, 3.3-18Vout, 45A, Full Feature, RGB Serie | TDK-Lambda RGB24750W045A-003 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0900 / $94.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 216 Factory Stock |
|
$0 | Buy Now |
DISTI #
000000000007225487
|
Sager | DC-DC, 750W, 18-32V, 3.3-18V 45A, 16th Brick, Full feature Min Qty: 1 | 0 |
|
$81.4100 / $89.1600 | Buy Now |