Part Details for RGC1/16C1653DTP by Kamaya Inc
Overview of RGC1/16C1653DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16C1653DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16C1653DTPTR-ND
|
DigiKey | RES 165K OHM 0.1% 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RGC1/16C1653DTP
|
Mouser Electronics | Thick Film Resistors - SMD 165 kOhms 50 VDC 100 mW 0603 0.5 % 50 PPM / C - 55 C + 155 C RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for RGC1/16C1653DTP
RGC1/16C1653DTP CAD Models
RGC1/16C1653DTP Part Data Attributes
|
RGC1/16C1653DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16C1653DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16C1653DTP
This table gives cross-reference parts and alternative options found for RGC1/16C1653DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16C1653DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03EZPD1653 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RGC1/16C1653DTP vs MCR03EZPD1653 |
FCF03DW-22DPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1653DTP vs FCF03DW-22DPW |
FCF03DP1653P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1653DTP vs FCF03DP1653P |
RGC1/16C1653DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RGC1/16C1653DTP vs RGC1/16C1653DB |
FCF03DS-22DPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1653DTP vs FCF03DS-22DPW |
TSR3UTD1653V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | RGC1/16C1653DTP vs TSR3UTD1653V |
FCF03DV-22DPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1653DTP vs FCF03DV-22DPW |
FCF03DY1653P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1653DTP vs FCF03DY1653P |
MCR03MZPD1653 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RGC1/16C1653DTP vs MCR03MZPD1653 |
FCF03DT-22DPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1653DTP vs FCF03DT-22DPW |