Part Details for RGCL60TS60DGC11 by ROHM Semiconductor
Overview of RGCL60TS60DGC11 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGCL60TS60DGC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0537
|
Newark | Igbt, 600V, 48A, 175Deg C, 111W, Dc Collector Current:48A, Collector Emitter Saturation Voltage Vce(On):1.4V, Power Dissipation Pd:111W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-247N, No. Of Pins:3Pins, Rohs Compliant: Yes |Rohm RGCL60TS60DGC11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6000 / $4.8000 | Buy Now |
DISTI #
RGCL60TS60DGC11-ND
|
DigiKey | IGBT TRNCH FIELD 600V 48A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
169 In Stock |
|
$2.2501 / $4.6200 | Buy Now |
DISTI #
RGCL60TS60DGC11
|
Avnet Americas | ROHRGCL60TS60DGC11 - Bulk (Alt: RGCL60TS60DGC11) Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$2.2451 / $2.5560 | Buy Now |
DISTI #
755-RGCL60TS60DGC11
|
Mouser Electronics | IGBT Transistors ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications. RoHS: Compliant | 291 |
|
$2.2400 / $4.6200 | Buy Now |
|
Future Electronics | 600V ,30A , TO-247GE IGBT RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.2100 / $2.3200 | Buy Now |
DISTI #
RGCL60TS60DGC11
|
Avnet Americas | ROHRGCL60TS60DGC11 - Bulk (Alt: RGCL60TS60DGC11) Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$2.2451 / $2.5560 | Buy Now |
DISTI #
RGCL60TS60DGC11
|
TME | Transistor: IGBT, 600V, 30A, 55W, TO247-3 Min Qty: 1 | 0 |
|
$1.9800 / $3.0300 | RFQ |
|
Ameya Holding Limited | Transistors IGBTs Single Min Qty: 1 | 69-Authorized Distributor |
|
$1.8390 / $4.0123 | Buy Now |
DISTI #
RGCL60TS60DGC11
|
Avnet Silica | ROHRGCL60TS60DGC11 (Alt: RGCL60TS60DGC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3132309
|
element14 Asia-Pacific | IGBT, 600V, 48A, 175DEG C, 111W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2585 / $4.6350 | Buy Now |
Part Details for RGCL60TS60DGC11
RGCL60TS60DGC11 CAD Models
RGCL60TS60DGC11 Part Data Attributes:
|
RGCL60TS60DGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGCL60TS60DGC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 48 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 111 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 479 ns | |
Turn-on Time-Nom (ton) | 85 ns | |
VCEsat-Max | 1.8 V |