Part Details for RGCL80TS60GC13 by ROHM Semiconductor
Overview of RGCL80TS60GC13 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for RGCL80TS60GC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RGCL80TS60GC13-ND
|
DigiKey | IGBT TRENCH FS 600V 65A TO247G Min Qty: 1 Lead time: 22 Weeks Container: Tube |
600 In Stock |
|
$2.7556 / $5.6600 | Buy Now |
DISTI #
RGCL80TS60GC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 65A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGCL80TS60GC13) Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.7495 / $3.1302 | Buy Now |
DISTI #
755-RGCL80TS60GC13
|
Mouser Electronics | IGBT Transistors TO247GE 600V TRNCH 40A RoHS: Compliant | 2400 |
|
$2.7500 / $5.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.7500 | Buy Now |
|
Quest Components | 96 |
|
$3.0932 / $5.0160 | Buy Now | |
DISTI #
RGCL80TS60GC13
|
TTI | IGBT Transistors TO247GE 600V TRNCH 40A RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$3.2000 | Buy Now |
DISTI #
RGCL80TS60GC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 65A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGCL80TS60GC13) Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.7495 / $3.1302 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 120-Authorized Distributor |
|
$3.7300 / $5.9300 | Buy Now |
DISTI #
RGCL80TS60GC13
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 65A 3-Pin TO-247GE Tube - Rail/Tube (Alt: RGCL80TS60GC13) Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.7495 / $3.1302 | Buy Now |
Part Details for RGCL80TS60GC13
RGCL80TS60GC13 CAD Models
RGCL80TS60GC13 Part Data Attributes
|
RGCL80TS60GC13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGCL80TS60GC13
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247GE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247GE, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 65 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 148 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 431 ns | |
Turn-on Time-Nom (ton) | 87 ns | |
VCEsat-Max | 1.8 V |