Part Details for RGEF250 by Littelfuse Inc
Overview of RGEF250 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7805
|
Newark | Resettable Fuse, Product Range:Polyswitch Rgef Series, Voltage Rating:16Vdc, Holding Current:2.5A, Trip Current:4.7A, Time To Trip:5S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm, Diameter:-, Length:8.9Mm Rohs Compliant: Yes |Littelfuse RGEF250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$0.2010 | Buy Now |
DISTI #
RGEF250HF-ND
|
DigiKey | PTC RESET FUSE 16V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
142 In Stock |
|
$0.2135 / $0.5200 | Buy Now |
DISTI #
650-RGEF250
|
Mouser Electronics | Resettable Fuses - PPTC RGEF250 RoHS: Compliant | 1597 |
|
$0.2440 / $0.4900 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC RGEF250 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2350 / $0.2650 | Buy Now |
DISTI #
RF3221-000
|
TTI | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3110 | Buy Now |
DISTI #
C1S616500009366
|
Chip1Stop | RF3221-000、PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16V 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 388 |
|
$0.2010 / $0.2040 | Buy Now |
DISTI #
C1S425201686471
|
Chip1Stop | RF3221-000 RoHS: Compliant pbFree: Yes | 108 |
|
$0.3360 | Buy Now |
|
LCSC | 16V 2.5A 100A 4.7A Plugin Resettable Fuses ROHS | 2 |
|
$0.3126 / $0.3299 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2.5A 16V RADIAL | 0 |
|
$0.5049 / $0.5806 | RFQ |
Part Details for RGEF250
RGEF250 CAD Models
RGEF250 Part Data Attributes
|
RGEF250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF250
Littelfuse Inc
PTC Resettable Fuse, 0.053ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.035 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.8 mm | |
Package Length | 8.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.022 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |