Part Details for RGEJ624PFY by Panduit Corp
Overview of RGEJ624PFY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEJ624PFY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9324
|
Newark | Jumper Kits, Equipment Grounding, #6 Awg Rohs Compliant: Yes |Panduit RGEJ624PFY RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9600 / $80.6000 | Buy Now |
DISTI #
RGEJ624PFY-ND
|
DigiKey | JUMPER KITS EQUIP GROUNDING #6 Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3100 | Buy Now |
DISTI #
RGEJ624PFY
|
Avnet Americas | Cable Assembly Wire Lead 0.61m 6AWG Lug Terminal to Lug Terminal Bag (Alt: RGEJ624PFY) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$47.8600 | Buy Now |
DISTI #
644-RGEJ624PFY
|
Mouser Electronics | Racks & Rack Cabinet Accessories Jumper Kits, Equip Grounding, #6 AWG RoHS: Compliant | 0 |
|
$64.8800 / $68.8000 | Order Now |
DISTI #
PANRGEJ624PFY
|
Heilind Electronics | JUMPER KITS, EQUIPMENT GROUNDI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.61m 6AWG Lug Terminal to Lug Terminal Bag RoHS: Compliant | 85 Factory Stock |
|
$54.5500 / $63.6200 | Buy Now |
DISTI #
000000000001607286
|
Sager | Racks & Rack Cabinet Accessories Jumper Kits, Equip Grounding, #6 AWG Min Qty: 1 | 0 |
|
$49.8900 / $62.9400 | Buy Now |
|
Master Electronics | Cable Assembly Wire Lead 0.61m 6AWG Lug Terminal to Lug Terminal Bag RoHS: Compliant | 85 Factory Stock |
|
$54.5500 / $63.6200 | Buy Now |