Part Details for RGEJ624PHY by Panduit Corp
Overview of RGEJ624PHY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEJ624PHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8177
|
Newark | Equip Bonding Jumper, Infrastructure Sys, Accessory Type:Equipment Bonding Jumper, For Use With:Grounding Infrastructure Rack & Cabinet Systems, Product Range:Structuredground Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Panduit RGEJ624PHY (Alternate Part Number: 07498360861 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$62.6700 / $72.2000 | Buy Now |
DISTI #
RGEJ624PHY-ND
|
DigiKey | JUMPER KITS EQUIP GROUNDING #6 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$59.4501 / $74.0200 | Buy Now |
DISTI #
RGEJ624PHY
|
Avnet Americas | Cable Assembly Wire Lead 0.61m 6AWG Lug Terminal to Lug Terminal Bag (Alt: RGEJ624PHY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$50.2500 | Buy Now |
DISTI #
644-RGEJ624PHY
|
Mouser Electronics | Racks & Rack Cabinet Accessories Jumper Kits, Equipment Grounding, #6 AWG RoHS: Compliant | 0 |
|
$59.0100 / $67.6100 | Order Now |
DISTI #
PANRGEJ624PHY
|
Heilind Electronics | JUMPER KITS, EQUIPMENT GROUNDI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.61m 6AWG Lug Terminal to Lug Terminal Bag RoHS: Compliant |
22 In Stock 112 Factory Stock |
|
$62.3900 / $95.5100 | Buy Now |
DISTI #
51624679
|
Verical | Cable Assembly Jumper 0.61m 6AWG Lug Terminal to Lug Terminal 1 to 1 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 16 |
|
$84.4480 / $124.1630 | Buy Now |
DISTI #
000000000001607287
|
Sager | Racks & Rack Cabinet Accessories Jumper Kits, Equipment Grounding, #6 AWG Min Qty: 1 | 0 |
|
$52.3800 / $66.0800 | Buy Now |
DISTI #
C1S600801983214
|
Chip1Stop | Jack RoHS: Compliant | 5 |
|
$62.2000 | Buy Now |
|
Master Electronics | Cable Assembly Wire Lead 0.61m 6AWG Lug Terminal to Lug Terminal Bag RoHS: Compliant |
22 In Stock 112 Factory Stock |
|
$62.3900 / $95.5100 | Buy Now |