There are no models available for this part yet.
Overview of RGL34K by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGL34K by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-RGL34KCT-ND
|
DigiKey | DIODE GEN PURP 800V 0.5A DO213AA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1050 In Stock |
|
$0.0337 / $0.3400 | Buy Now | |
DISTI #
637-RGL34K
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 800V, 0.5A, 175C RoHS: Compliant | 2105 |
|
$0.0320 / $0.3300 | Buy Now | |
Onlinecomponents.com | Diode - Fast - MiniMelf - 800V - 0.5A - 500ns RoHS: Compliant |
5000 In Stock 872500 Factory Stock |
|
$0.0281 / $0.0374 | Buy Now | ||
DISTI #
RGL34K-DIO
|
TME | Diode: rectifying, SMD, 800V, 0.5A, 500ns, MiniMELF plastic Min Qty: 20 | 2200 |
|
$0.0368 / $0.0553 | Buy Now | |
DISTI #
C1S205800083491
|
Chip1Stop | Rectifiers Diodes | 22500 |
|
$0.0339 / $0.0523 | Buy Now | |
DISTI #
C1S205800066661
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 174 |
|
$0.0382 / $0.0478 | Buy Now | |
Master Electronics | Diode - Fast - MiniMelf - 800V - 0.5A - 500ns RoHS: Compliant |
5000 In Stock 872500 Factory Stock |
|
$0.0281 / $0.0374 | Buy Now |
CAD Models for RGL34K by Diotec Semiconductor AG
Part Data Attributes for RGL34K by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Related Parts for RGL34K
-
RGF1DRectifier Diodes
-
MM3Z15VT1GZener Diodes
-
CC1812KKX7R9BB224Fixed Capacitors
-
SM6T6V8CATransient Suppressors
-
IPW65R037C6Power Field-Effect Transistors
-
C8051F040Microcontrollers
-
RK73B2HTTE333JFixed Resistors
-
UCC28180DSwitching Regulator or Controllers
-
BSS127Small Signal Field-Effect Transistors