Part Details for RGP0207CHJ130M by TE Connectivity
Overview of RGP0207CHJ130M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGP0207CHJ130M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0209
|
Newark | Rgp0207Ch 5% 130M |Neohm Te Connectivity RGP0207CHJ130M RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
A129369-ND
|
DigiKey | RES 130M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7979 In Stock |
|
$0.1946 / $0.9100 | Buy Now |
DISTI #
279-RGP0207CHJ130M
|
Mouser Electronics | Thick Film Resistors - Through Hole RGP0207CH 5% 130M RoHS: Compliant | 3582 |
|
$0.1790 / $0.5400 | Buy Now |
|
Onlinecomponents.com | High Resistance Thick Film Resistor - 130 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant | 0 |
|
$0.1972 / $0.2875 | Buy Now |
DISTI #
2-1623708-3
|
Avnet Abacus | Resistor, 130 MOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: 2-1623708-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Resistance Thick Film Resistor - 130 Mohm (+/-) 5% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia RoHS: Compliant | 0 |
|
$0.1972 / $0.2875 | Buy Now |
Part Details for RGP0207CHJ130M
RGP0207CHJ130M CAD Models
RGP0207CHJ130M Part Data Attributes
|
RGP0207CHJ130M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGP0207CHJ130M
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 350ppm, 130000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.5mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |