Part Details for RGS500 by Ohmite Mfg Co
Overview of RGS500 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RGS500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5543
|
Newark | Res, wirewound,500Ohms,900Wvdc |Ohmite RGS500 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound Rheostat 500 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 6 |
|
$43.8750 | Buy Now |
Part Details for RGS500
RGS500 CAD Models
RGS500 Part Data Attributes
|
RGS500
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RGS500
Ohmite Mfg Co
Potentiometer, Wire Wound, 75W, 500ohm, 10% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 69.25 mm | |
Package Length | 44.45 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 75 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |