Part Details for RGS50TSX2DHRC11 by ROHM Semiconductor
Overview of RGS50TSX2DHRC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS50TSX2DHRC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RGS50TSX2DHRC11-ND
|
DigiKey | IGBT TRENCH FLD 1200V 50A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube |
108 In Stock |
|
$5.9040 / $10.4100 | Buy Now |
DISTI #
RGS50TSX2DHRC11
|
Avnet Americas | Transistor I GBT N-CH 1200V 25A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS50TSX2DHRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.6290 / $6.4084 | Buy Now |
DISTI #
755-RGS50TSX2DHRC11
|
Mouser Electronics | IGBT Transistors 1200V 25A Field Stop Trench IGBT. RGS50TSX2DHR is a highly reliable IGBT for the general inverter for automotive and industrial. RoHS: Compliant | 24 |
|
$5.9000 / $10.4000 | Buy Now |
|
Future Electronics | IGBT Transistors 1200V 25A FIELD STOP TRENCH RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.3700 / $6.6400 | Buy Now |
|
Future Electronics | IGBT Transistors 1200V 25A FIELD STOP TRENCH RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.3700 | Buy Now |
|
Quest Components | 688 |
|
$6.0795 / $12.1590 | Buy Now | |
DISTI #
RGS50TSX2DHRC11
|
Avnet Americas | Transistor I GBT N-CH 1200V 25A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS50TSX2DHRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.6290 / $6.4084 | Buy Now |
DISTI #
RGS50TSX2DHRC11
|
TME | Transistor: IGBT, 1.2kV, 25A, 197W, TO247-3 Min Qty: 1 | 0 |
|
$5.8100 / $9.0800 | RFQ |
DISTI #
RGS50TSX2DHRC11
|
Avnet Americas | Transistor I GBT N-CH 1200V 25A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS50TSX2DHRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.6290 / $6.4084 | Buy Now |
DISTI #
RGS50TSX2DHRC11
|
Avnet Asia | Transistor I GBT N-CH 1200V 25A 3-Pin TO-247N Tube (Alt: RGS50TSX2DHRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RGS50TSX2DHRC11
RGS50TSX2DHRC11 CAD Models
RGS50TSX2DHRC11 Part Data Attributes
|
RGS50TSX2DHRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGS50TSX2DHRC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 395 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 53 ns | |
VCEsat-Max | 2.1 V |