Part Details for RGS60TS65HRC11 by ROHM Semiconductor
Overview of RGS60TS65HRC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for RGS60TS65HRC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RGS60TS65HRC11-ND
|
DigiKey | IGBT TRNCH FIELD 650V 56A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
$3.0683 / $6.3000 | Buy Now |
DISTI #
RGS60TS65HRC11
|
Avnet Americas | Transistor I GBT N-CH 650V 56A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS60TS65HRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$3.0615 / $3.4854 | Buy Now |
DISTI #
755-RGS60TS65HRC11
|
Mouser Electronics | IGBT Transistors 650V 30A Field Stop Trench IGBT. RGS60TS65HR is a highly reliable IGBT for automotive inverter, heater. RoHS: Compliant | 450 |
|
$3.0600 / $6.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$3.2800 | Buy Now |
|
Quest Components | 24 |
|
$4.5020 / $6.7530 | Buy Now | |
DISTI #
RGS60TS65HRC11
|
Avnet Americas | Transistor I GBT N-CH 650V 56A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS60TS65HRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$3.0615 / $3.4854 | Buy Now |
|
Ameya Holding Limited | Transistors IGBTs Single Min Qty: 1 | 30-Authorized Distributor |
|
$2.6589 / $5.1900 | Buy Now |
DISTI #
RGS60TS65HRC11
|
Avnet Americas | Transistor I GBT N-CH 650V 56A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS60TS65HRC11) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$3.0615 / $3.4854 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 895 |
|
RFQ |
Part Details for RGS60TS65HRC11
RGS60TS65HRC11 CAD Models
RGS60TS65HRC11 Part Data Attributes
|
RGS60TS65HRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGS60TS65HRC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 56 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 223 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 290 ns | |
Turn-on Time-Nom (ton) | 46 ns | |
VCEsat-Max | 2.1 V |