-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RGS80TSX2DGC11-ND
|
DigiKey | IGBT TRENCH FLD 1200V 80A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube |
254 In Stock |
|
$7.0483 / $11.1300 | Buy Now |
DISTI #
RGS80TSX2DGC11
|
Avnet Americas | Transistor IGBT 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS80TSX2DGC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$6.8211 / $7.7656 | Buy Now |
DISTI #
755-RGS80TSX2DGC11
|
Mouser Electronics | IGBT Transistors 10us Short-Circuit Tolerance, 1200V 40A, Built-In FRD, Field Stop Trench IGBT RoHS: Compliant | 1826 |
|
$7.1900 / $11.1300 | Buy Now |
|
Future Electronics | IGBT Transistors 10us Short-Circuit Tolerance, 1200V 40A, Built-In FRD, Field RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 450 Container: Tube | 90Tube |
|
$7.2400 | Buy Now |
|
Future Electronics | IGBT Transistors 10us Short-Circuit Tolerance, 1200V 40A, Built-In FRD, Field RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$7.2400 / $7.5600 | Buy Now |
|
Quest Components | 661 |
|
$6.9660 / $13.9320 | Buy Now | |
DISTI #
RGS80TSX2DGC11
|
Avnet Americas | Transistor IGBT 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS80TSX2DGC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$6.8211 / $7.7656 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 350-Authorized Distributor |
|
$8.6460 / $11.6800 | Buy Now |
DISTI #
RGS80TSX2DGC11
|
Avnet Americas | Transistor IGBT 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS80TSX2DGC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$6.8211 / $7.7656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGS80TSX2DGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGS80TSX2DGC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 555 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-on Time-Nom (ton) | 89 ns | |
VCEsat-Max | 2.1 V |