Part Details for RGS80TSX2GC11 by ROHM Semiconductor
Overview of RGS80TSX2GC11 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGS80TSX2GC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8882
|
Newark | Igbt, 1.2Kv, 80A, 555W, To-247N Rohs Compliant: Yes |Rohm RGS80TSX2GC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$7.7000 / $10.5500 | Buy Now |
DISTI #
846-RGS80TSX2GC11-ND
|
DigiKey | IGBT TRENCH FS 1200V 80A TO247N Min Qty: 1 Lead time: 22 Weeks Container: Tube |
251 In Stock |
|
$5.7540 / $10.1400 | Buy Now |
DISTI #
RGS80TSX2GC11
|
Avnet Americas | Transistor IGBT 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS80TSX2GC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$5.4860 / $6.2456 | Buy Now |
DISTI #
755-RGS80TSX2GC11
|
Mouser Electronics | IGBT Transistors 10us Short-Circuit Tolerance, 1200V 40A, Field Stop Trench IGBT RoHS: Compliant | 888 |
|
$5.7500 / $10.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$5.8700 | Buy Now |
DISTI #
68483023
|
Verical | Trans IGBT Chip N-CH 1200V 80A 555W 3-Pin(3+Tab) TO-247N Tube Min Qty: 12 Package Multiple: 1 Date Code: 2001 | Americas - 450 |
|
$5.7826 / $6.7055 | Buy Now |
DISTI #
77293654
|
Verical | Trans IGBT Chip N-CH 1200V 80A 555W 3-Pin(3+Tab) TO-247N Tube Min Qty: 12 Package Multiple: 1 Date Code: 2001 | Americas - 450 |
|
$5.7826 / $6.7055 | Buy Now |
|
Quest Components | 720 |
|
$5.6580 / $11.3160 | Buy Now | |
DISTI #
RGS80TSX2GC11
|
Avnet Americas | Transistor IGBT 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: RGS80TSX2GC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$5.4860 / $6.2456 | Buy Now |
DISTI #
3580051
|
element14 Asia-Pacific | IGBT, 1.2KV, 80A, 555W, TO-247N RoHS: Compliant Min Qty: 1 Container: Each | 131 |
|
$7.6543 / $10.7027 | Buy Now |
Part Details for RGS80TSX2GC11
RGS80TSX2GC11 CAD Models
RGS80TSX2GC11 Part Data Attributes:
|
RGS80TSX2GC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGS80TSX2GC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 629 ns | |
Turn-on Time-Nom (ton) | 89 ns | |
VCEsat-Max | 2.1 V |