Part Details for RGSCA901-P-W-B-0 by Carling Technologies
Overview of RGSCA901-P-W-B-0 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCA901-P-W-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RGSCA901-P-W-B-0-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $3.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $3.2900 | Buy Now |
Part Details for RGSCA901-P-W-B-0
RGSCA901-P-W-B-0 CAD Models
RGSCA901-P-W-B-0 Part Data Attributes
|
RGSCA901-P-W-B-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSCA901-P-W-B-0
Carling Technologies
Toggle Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | TOGGLE SWITCH |