Part Details for RGSCC205-R-B-B-B by Carling Technologies
Overview of RGSCC205-R-B-B-B by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCC205-R-B-B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83J9209
|
Newark | Rgscc205Rbbb Rohs Compliant: Yes |Carling Technologies RGSCC205-R-B-B-B Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $9.5600 | Buy Now |
DISTI #
432-RGSCC205-R-B-B-B-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $6.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3200 / $6.1300 | Buy Now |