Part Details for RGSCC211-R-R-B-E by Carling Technologies
Overview of RGSCC211-R-R-B-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCC211-R-R-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5168
|
Newark | Rgscc211-R-R-B-E Rohs Compliant: Yes |Carling Technologies RGSCC211-R-R-B-E Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $8.3600 | Buy Now |
DISTI #
432-RGSCC211-R-R-B-E-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 18 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2878 | Buy Now |
DISTI #
691-RGSCC211-R-R-B-E
|
Mouser Electronics | Rocker Switches RGSCC211RRBE | 0 |
|
$6.1300 / $7.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $5.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4000 / $5.3200 | Buy Now |