Part Details for RGSCC901-R-B-B-0 (ALTERNATE: RGS-46105031|RGSCC901-R-B-B-0|RGSCC901RBB0) by Carling Technologies
Overview of RGSCC901-R-B-B-0 (ALTERNATE: RGS-46105031|RGSCC901-R-B-B-0|RGSCC901RBB0) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCC901-R-B-B-0 (ALTERNATE: RGS-46105031|RGSCC901-R-B-B-0|RGSCC901RBB0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, DPST, Off None On, 20A 125VAC, QC tabs, Black | Carling Technologies RGSCC901-R-B-B-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $5.0500 | RFQ |