Part Details for RGSCC901-R-B-B-E by Carling Technologies
Overview of RGSCC901-R-B-B-E by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSCC901-R-B-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C1286
|
Newark | Switch, Rocker, Dpdt, 20A, 250V, Black, Switch Operation:Off-None-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rg Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies RGSCC901-R-B-B-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1653 |
|
$2.2500 / $2.8100 | Buy Now |
DISTI #
79AH6027
|
Newark | Rgsc-Series Rocker Switch Rohs Compliant: Yes |Carling Technologies RGSCC901-R-B-B-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.9500 | Buy Now |
DISTI #
432-RGSCC901-R-B-B-E-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8495 | Buy Now |
DISTI #
691-RGSCC901RB-B-E
|
Mouser Electronics | Rocker Switches 2-pole, OFF - None - ON, 15A/20A/14(6)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Black Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant | 2941 |
|
$3.4700 / $3.6200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
2420 In Stock 5000 On Order |
|
$2.0900 / $5.3300 | Buy Now |
DISTI #
RGSCC901-R-B-B-E
|
TTI | Rocker Switches 2-pole, OFF - None - ON, 15A/20A/14(6)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Black Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.3800 | Buy Now |
DISTI #
000000000001082956
|
Sager | Rocker Switches 2-pole, OFF - None - ON, 15A/20A/14(6)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Black Rocker Switch with .250 Tab (Q.C.) Min Qty: 1 | 1963 |
|
$2.0700 / $5.0200 | Buy Now |
DISTI #
1417283
|
Farnell | SWITCH, ROCKER, DPDT, 20A, 250V, BLACK RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 6 Days Container: Each | 1653 |
|
$2.4002 / $3.7072 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
2420 In Stock 5000 On Order |
|
$2.0900 / $5.3300 | Buy Now |
Part Details for RGSCC901-R-B-B-E
RGSCC901-R-B-B-E CAD Models
RGSCC901-R-B-B-E Part Data Attributes
|
RGSCC901-R-B-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSCC901-R-B-B-E
Carling Technologies
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 27.58 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RGSCC901-R-B-B-E
This table gives cross-reference parts and alternative options found for RGSCC901-R-B-B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSCC901-R-B-B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGSEC905-R-W-B-E | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs RGSEC905-R-W-B-E |
LRGSCK615-RR-B-D/024V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK615-RR-B-D/024V |
LRGSCK615-RS-B-D/024V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK615-RS-B-D/024V |
LRGSCK610-CL-B-E/006V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK610-CL-B-E/006V |
LRGSCK611-CL-B-E/006V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK611-CL-B-E/006V |
LRGSCK615-CG-B-0/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK615-CG-B-0/250N |
LRGSCK615-CW-B-E/006V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK615-CW-B-E/006V |
LRGSCK615-CG-B-E/006V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK615-CG-B-E/006V |
LRGSCK615-RL-B-E/024V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK615-RL-B-E/024V |
LRGSCK610-RR-B-0/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RGSCC901-R-B-B-E vs LRGSCK610-RR-B-0/125N |