Part Details for RGSCC901-R-W-W-A by Carling Technologies
Overview of RGSCC901-R-W-W-A by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RGSCC901-R-W-W-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RGSCC901-R-W-W-A-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8495 | Buy Now |
DISTI #
691-RGS-46105125
|
Mouser Electronics | Rocker Switches RGSCC901-R-W-W-A | 0 |
|
$4.2600 / $6.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $4.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1800 / $4.6900 | Buy Now |